Elevate your connectivity with our STD TIM MK2 HSG 2P, a standard housing unit that offers seamless integration for your RAST 5 IDC Connector system. Designed for reliability, this receptacle boasts a natural hue and is crafted from durable PA 6/6 material. With two contacts in a single row, it provides efficient power and signal transmission. Its cable mount feature allows for easy installation, while the crimp termination method ensures secure connections. The latch lock type adds an extra layer of protection, meeting stringent UL 94V-0 flammability standards. Perfect for appliances, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality for your wire-to-wire applications, knowing it's RoHS compliant for environmental responsibility. Upgrade your PCB setup with this essential component, offering both ends closed housing configuration and mating retention with locking mechanism for added security.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1955422-3
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:.547
Overall Length:1
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:3200
Lock Type:Latch
Number of Positions:2
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:13.9 mm, .547 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):1c,2d
Connector Length:1 in, 25.5 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
RAST Version:None
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:2a
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:4-1955422-3
SKU:AMP4-1955422-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: