Enhance your power and signal connections with this Standard TIM MK2 GEH 2P Connector Housing, designed for seamless integration in RAST 5 IDC Connectors. Crafted with durable PA 6/6 material in a natural hue, it offers reliable performance in a range of applications. With a single row and cable mount setup, it facilitates easy installation. The crimp termination method ensures secure connectivity, while the latch lock type provides added stability. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. With a compact size and operating temperature range of -40 to 105°C, it's suitable for diverse environments. Whether for appliances or industrial use, this connector housing is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1955422-1
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:3200
Lock Type:Latch
Number of Positions:2
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:13.9 mm, .547 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):1c,2d
Connector Length:1 in, 25.5 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
RAST Version:None
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:1a,1b,2a,2b
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1955422-1
SKU:AMP1955422-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: