4-2176215-0

CPF A 0402 49K9 0.1% 25PPM 1K RL

Enhance your circuitry with our CPF A 0402 precision resistor, expertly crafted for optimal performance in surface mount applications. This thin film resistor boasts a resistance of 49.9 KΩ with a tight tolerance of 0.1%, ensuring accurate and reliable operation. Its compact 0402 size and solder termination make it easy to integrate into your designs, while the low power rating of .063 W and low temperature coefficient of 25PPM guarantee efficiency and stability. Trust in the quality of our Surface Mount Resistors to elevate your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176215-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:49.9 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176215-0
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:4-2176215-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: