4-2176216-0
CPF A 0603 6K2 0.1% 25PPM 1K RL
Enhance precision in your electronic designs with our CPF A 0603 6K2 0.1% 25PPM 1K RL resistor. This surface mount component, with a resistance of 6.2 KΩ and a tolerance of 0.1%, ensures accurate performance in demanding applications. Operating at a power rating of .063 W, it guarantees reliability while maintaining a compact footprint of 1.55 x .8 x .45 mm. With solder termination and thin film element, this resistor is designed for easy integration onto circuit boards. Trust in our Surface Mount Resistors for consistent and high-quality results in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2176216-0 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 6.2 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-2176216-0 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 4-2176216-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |