4-2176216-2

CPF A 0603 10K 0.1% 25PPM 1K RL

Enhance circuit performance with our high-precision CPF A 0603 surface mount resistor. Designed for optimal accuracy, it boasts a resistance of 10 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. This thin film resistor ensures reliable operation even in demanding environments, with a power rating of .063 W. Its compact 0603 size and solder termination make it easy to integrate onto PCBs, measuring just 1.55 x .8 x .45 mm. Trust in its quality for critical applications, as it complies with RoHS standards. Ideal for use in a variety of electronic devices, this component is part of our Surface Mount Resistors collection, offering exceptional performance in a small package.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176216-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:10 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176216-2
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:4-2176216-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: