4-2176216-7
CPF A 0603 20K 0.1% 25PPM 1K RL
Enhance your electronic projects with our precision resistor, designed for optimal performance in surface mount applications. This CPF A 0603 resistor boasts a resistance of 20 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM. Its thin film element ensures reliable and accurate operation, making it ideal for critical circuits. With solder termination and compact 0603 size, it's easy to integrate into your designs. Rest assured of its quality and durability, as it complies with industry standards for surface mount resistors. Elevate your electronics with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2176216-7 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 20 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-2176216-7 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 4-2176216-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |