4-2176217-1
CPF A 0805 3K3 0.1% 25PPM 1K RL
Enhance your electronic projects with this precision resistor, featuring a resistance of 3.3 KΩ with a tolerance of 0.1%. Designed for surface mount applications, this thin film resistor offers reliable performance with a power rating of .1 W. Operating at a low temperature coefficient of 25PPM, it ensures stable and accurate resistance values. With solder termination and compact 0805 size, it is easy to integrate into your circuit design. Ideal for high-precision applications, this resistor guarantees quality and durability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2176217-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 3.3 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-2176217-1 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 4-2176217-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |