4-2834006-3

3P RELEASE POKE-IN CONN_BRIGHT WHITE

Experience seamless connectivity with our Connector Assembly, designed for efficient board mount installation in industrial settings. Featuring a 4mm pitch and a robust housing meeting UL 94V-0 flammability standards, this receptacle ensures reliable performance at up to 400V AC. With a contact amperage of 6A and surface mount termination method, it accommodates wire sizes ranging from 18 to 22 AWG, making it versatile for various applications. The tin-lead over nickel plating guarantees durability, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire-to-board connections, this connector, packaged in tape and reel for convenience, is a dependable choice for lighting systems and beyond.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2834006-3
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Voltage:400 V AC
Contact Amperage:6 A
Housing Color:Natural
GPL:K50
Packaging:Tape & Reel
Connector Height:.176 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:18 - 22 AWG
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead over Nickel
Surface Mount Compatible:Yes
Accepts Wire Insulation Diameter:2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Material Flammability Standard:UL 94V-0
Part Aliases:4-2834006-3
SKU:AMP4-2834006-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: