4-2834075-2
2P REC, MINIATURE WATERPROOF CONN.GRAY
Introducing our SlimSeal Miniature Connectors, designed for seamless cable mount installation. With a pitch of 2.5mm, these connectors offer reliable termination with a crimp method, accommodating wire sizes ranging from 18-22 AWG. Ideal for lighting applications, they provide a secure connection with a contact amperage of 5A and a maximum voltage rating of 400V AC. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), these connectors meet stringent industrial standards with a UL 94V-0 flammability rating. With two positions in a single row, they offer compact and efficient connectivity. RoHS compliant and suitable for lead-free solder processes, these connectors ensure both performance and environmental responsibility. Perfect for various lighting and industrial applications, the SlimSeal Miniature Connectors guarantee durability and reliability in every use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2834075-2 |
Series: | SlimSeal Miniature Connectors |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | 2.5 mm |
Voltage: | 400 V AC |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L834 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | No |
UV Exposure Rated : | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-2834075-2 |
SKU: | AMP4-2834075-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |