Enhance your connectivity with our high-performance D-Sub Receptacle. Designed to meet DIN 41652 and UL 94V-0 standards, this robust connector ensures reliable power transmission at up to 6 A. Featuring 9 gold-plated contacts on a 2-row, board-mountable configuration with a 2.74 mm pitch, it guarantees secure and efficient connections. The phosphor bronze contact material and full metal shell offer durability and longevity, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for a wide range of applications, this connector is a must-have for any industrial or electronic setup. Elevate your connectivity game with this premium D-Sub Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-338313-2
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Full Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP4-338313-2
Female Screwlock Material:Steel
Female Screwlock Plating Material:Tin
Color:Black
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Vertical
Performance Level:Level 2
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:.76 µm
PCB Thickness (Recommended):1.6 mm / .063 in
Housing Material:Polyester GF
Housing Color:Black
Centerline (Pitch):2.74 mm / .108 in
Approved Standards:DIN 41652
UL Flammability Rating:UL 94V-0
PCB Mount Retention:With
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Mating Connector Lock Type:Female Screwlocks, M3
PCB Mounting Style:Through Hole
Boardlock Material:Phosphor Bronze
Mating Connector Lock:With
Panel Mount Feature:Without
Circuit Application:Signal
Footprint:.236 in / 5.99 mm
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Grounding Indents:Without
Sealable:No
Connector System:Cable-to-Board
Product Type:Connector
Termination Post Length:4.5 mm / .177 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: