4-338314-2
15POS.HD20 REC.ASSY
Enhance your connectivity solutions with our 15-contact, 2-row DIN 41652 compliant receptacle. Designed for optimal performance, it boasts UL 94V-0 certification, ensuring safety and reliability. With a durable construction featuring gold-plated phosphor bronze contacts, it offers excellent conductivity. The 2.74mm pitch and board mount design facilitate easy installation, while the front metal shell adds to its robustness. RoHS compliant and packaged in a convenient tray, this connector is a dependable choice for various applications in the industrial, telecommunications, and automotive sectors. Elevate your connectivity experience with this high-quality receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-338314-2 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP4-338314-2 |
Color: | Black |
Shell Plating Material: | Tin |
Shell Material: | Steel |
Plastic: | No |
PCB Mount Orientation: | Vertical |
Performance Level: | Level 2 |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Housing Material: | Glass Filled Polyester |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Approved Standards: | DIN 41652 |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin |
Mounting Hole Diameter: | 5 mm |
Panel Mount Feature: | Without |
Boardlock Material: | Phosphor Bronze |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Female Screwlocks, M3 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | No |
Grounding Straps: | Without |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Shielded: | No |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Termination Post Length: | 3.2 mm / .1259 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |