4-338315-2
25POS.HD20 REC.ASSY
Easily connect and disconnect with this 25-position D-Sub receptacle, featuring a standard profile and front metal shell for durability. With gold contact plating ensuring reliable performance, this connector is perfect for a wide range of applications. RoHS compliant and packaged in a convenient tray, it's both environmentally friendly and easy to handle during installation. Whether you're setting up a new system or replacing components, this 2-row receptacle, with a 6A amperage rating, meets your connectivity needs with precision. Explore more IO connectors and accessories in our collection for comprehensive solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-338315-2 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP4-338315-2 |
Plastic: | No |
Post Size: | .32 mm |
Shell Material: | Steel |
Color: | Black |
Shell Plating Material: | Tin |
Preloaded: | Yes |
Performance Level: | Level 2 |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | .76 µm |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 in / 1.6 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Polyester GF |
Housing Color: | Black |
Approved Standards: | DIN 41652 |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | 3.1 mm |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Boardlock Material: | Phosphor Bronze |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, M3 |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Grounding Straps: | With |
Product Type: | Connector |
Grounding Indents: | Without |
Termination Post Length: | 3.2 mm / .1259 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |