4-520424-1
4 SDL RND PLUG ASSY 50 SERIES
Enhance your connectivity with our high-performance 4-position plug, crafted with precision and durability in mind. This essential component, designed for cable mount installation, features a tough polycarbonate housing in smoke gray, ensuring reliable operation even in demanding environments. With UL 94V-2, CSA, and UL certifications, rest assured of its quality and safety standards. The gold-plated copper alloy contacts guarantee efficient signal transmission, while its 1.27mm pitch and D keying ensure proper alignment. Suitable for round cables with 24-26 AWG wire sizes, this plug is ideal for various signal applications. Operating temperature range of -20 to 80°C (-4 to 176°F) further enhances its versatility. RoHS compliant and meticulously engineered, it's the perfect choice for your connectivity needs. Elevate your setups with this essential RJ connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-520424-1 |
Gender: | Plug |
Housing Material: | Polycarbonate - GF |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Pitch: | .05 in, 1.27 mm |
Keying: | D |
Cable Type: | Round |
Number of Conductors: | 4 |
Contact Amperage: | 1.5 A |
Number of Positions: | 4 |
Housing Color: | Smoke Gray |
GPL: | 340 |
Shield Material: | Carbon Steel |
Shield Plating Material: | Tin |
Shield Plating Finish: | Bright |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 50 µin |
PCB Retention: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1004 |
Wire Size: | .12 - .15 mm², .205 mm², 24 AWG, 26 AWG |
Connector System: | Cable-to-Board |
Conductor Insulation Diameter: | .045 - .05 in, 1.14 - 1.27 mm |
Receptacle Configuration: | Standard |
Standards Met: | UL 94V-2 CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 4-520424-1 |
SKU: | AMP4-520424-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |