4-640600-4
14P MTA156 CONN ASSY 20AWG LF
Introducing the MTA 156 series Connector Assembly, designed for reliable signal transmission in various appliances. This receptacle features a durable nylon housing with a vibrant yellow color, ensuring easy identification and secure connections. With a cable mount design and insulation displacement crimp (IDC) termination method, installation is straightforward for 20 AWG stranded wires. Meeting CSA and UL standards for quality and safety, this connector is suitable for a wide range of applications. Its 14 female contacts with tin plating offer excellent conductivity, while a 600 V AC voltage rating guarantees efficient power delivery. Operating in temperatures ranging from -55 to 105°C, it is built to withstand harsh environments. Packaged in a quantity of 125, each connector is individually tested and certified for compliance with RoHS regulations, providing peace of mind for your projects. Upgrade your connectivity solutions with the MTA 156 Connector Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-640600-4 |
Series: | MTA 156 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 125 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 14 |
Housing Color: | Yellow |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 20 AWG, .5 - .6 mm² |
Contact Layout: | Inline |
Connector Length: | 2.184 in, 55.47 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .385 in, 9.78 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 14 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 4-640600-4 |
SKU: | AMP4-640600-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |