4-640601-5

15P MTA156 CONN ASSY 22AWG LF

Enhance your signal connections with our MTA 156 Connector Assembly, featuring CSA and UL standards compliance for quality assurance. This single-row receptacle is crafted with durable nylon housing, ensuring reliable performance. Its insulation displacement crimp termination method and tin contact plating guarantee secure and efficient wire connections. With a pitch of 3.96mm and voltage rating of 600V AC, this connector is suitable for various applications. Its red housing color adds a touch of vibrancy, and with 15 positions for 22 AWG stranded wire, it offers ample connectivity options. Ideal for appliances and signal circuitry, this assembly is RoHS compliant and operates flawlessly in temperatures ranging from -55 to 105°C. Whether for industrial or residential use, trust in the quality and versatility of our MTA 156 Connector Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-640601-5
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:125
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:15
Housing Color:Red
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:2.34 in, 59.44 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.385 in, 9.78 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:15
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:4-640601-5
SKU:AMP4-640601-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: