Ideal for signal transmission in appliances, this Connector Assembly in vibrant red housing color offers reliable performance. With a contact layout of Inline, it efficiently transmits signals with a current rating of 5 A. Featuring insulation displacement crimp termination method, it ensures secure connections for 12 contacts. The gold-plated Tab contacts provide enhanced conductivity, while the Nylon housing material offers durability. UL and CSA standards met guarantee quality and safety. With a cable mount design, it is easy to install in various applications. The compact size and 2.54 mm pitch make it suitable for PCB connections. Operating temperature ranging from -55 to 105 °C allows for use in diverse environments. RoHS compliant and with agency certifications, it meets industry standards for environmental responsibility and quality assurance. Perfect for wire-to-wire connections, this assembly is essential for electronic systems requiring efficient signal transmission. Packaged in quantities of 50, it is convenient for bulk installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-647016-2
Series:MTA 100
Amperage:5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Nylon
Number of Contacts:12
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Gold
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:12.55
Overall Length:33.02 ;33.02 mm
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Tab
Shape:Rectangular
Package Quantity:50
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:12
Housing Color:Red
GPL:104
Mating Retention Type:Latch
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:12.55 mm, .494 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Contact Transmits:Signal
Connector Length:1.3 in, 33.02 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:21.4 mm, .843 in
Mating Retention:With
Max Insulation Diameter:.06 in, 1.52 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Tab Housing
Number of Cavities:12
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:4-647016-2
SKU:AMP4-647016-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020E-20-000808 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download