4-647480-2

12P MTA100 CONN ASSY W/TABS LF

Enhance your connectivity with our MTA 100 series Connector Assembly, designed for optimal performance in signal circuit applications. This UL and CSA certified assembly features a durable Nylon 6/6 housing in a striking blue color, with insulation displacement crimp (IDC) termination method for easy installation. Each assembly includes 12 gold-plated female contacts, suitable for 26 AWG stranded wire, ensuring reliable transmission at 250 VAC and 5A. With a pitch of 2.54mm (.1 in) and a compact rectangular shape, it's perfect for wire-to-board connections. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this connector assembly is ideal for various industrial and appliance applications. Each package contains 500 units, offering excellent value for bulk installations. Trust in our high-quality connectors for seamless performance in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-647480-2
Series:MTA 100
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:12
Housing Color:Blue
Mating Retention Type:Locking Ramp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:13.21 mm, .52 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .15 mm², 26 AWG
Contact Layout:Inline
Connector Length:1.2 in, 30.48 mm
Connector System:Wire to Board
Connector Product Type:Assembly, Connector
Connector Width:.305 in, 7.75 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:12
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:4-647480-2
SKU:AMP4-647480-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/15/2023PCN-23-172235 - Manufacturing / Process improvement. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performanceDownload
02/01/2023PCN-23-164459 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance
Download
03/01/2020E-20-000725 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.
Download