4-794622-0
10P MICRO MNL ASSY,R/A,SMT LF
Introducing the Micro MATE-N-LOK Series, a high-performance power connector designed for board mount applications. Compliant with UL and CSA standards, this connector features a durable housing made of High Temperature Nylon in a sleek black finish. With two rows of 10 gold-plated pin contacts, it ensures reliable power transmission with a maximum voltage rating of 250V AC/DC and a contact amperage of 5A. The surface mount termination method offers easy installation on PCBs with a pitch of 3mm (.118 in) and a row spacing of .118 in (3 mm). Operating in a wide temperature range of -40 to 105 °C (-40 to 221 °F), this connector is suitable for various applications in appliances and beyond. Its right-angle mount orientation, along with locking tab mating retention, ensures secure and stable connections. RoHS compliant and lead-free solder capable, the Micro MATE-N-LOK Series guarantees both performance and environmental responsibility. Ideal for wire-to-board connections, this connector is a versatile solution for power transmission in electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-794622-0 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 150 |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 8.11 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Nylon |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 10 |
Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
Connector Length: | 15.86 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 6.86 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .135 in, 3.43 mm |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-794622-0 |
SKU: | AMP4-794622-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |