4-794624-0

10P MICRO MNL ASSY,R/A,SMT LF

Easily connect power sources with our Micro MATE-N-LOK series, designed for efficient board mounting in various applications. This high-quality connector features two rows of 10 positions each, housed in durable black High Temperature Nylon. With a pitch of 3mm and contact amperage of 5A, it ensures reliable power transmission. The surface mount termination method and right-angle mount orientation offer flexibility in installation, while the UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range of -40 to 105°C, it's suitable for diverse environments. The connector, measuring 15.86mm in length and 6.86mm in width, also boasts features like polarization for easy mating alignment and boardlock for secure PCB retention. RoHS compliant and tested for VDE standards, it's a dependable choice for power connectivity in appliances and other electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-794624-0
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:150
Contact Amperage:5 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 300 µin, 2.54 - 7.62 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:8.11 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:10
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length:15.86 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:6.86 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:4-794624-0
SKU:AMP4-794624-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: