4-794626-4

14P MICRO MNL ASSY,R/A,SMT,LF

Enhance your power connections with this Micro MATE-N-LOK connector, designed for reliable performance in a variety of applications. With a housing made of high temperature nylon and meeting CSA and UL standards, it ensures durability and safety. Featuring two rows of 14 gold-plated pin contacts, it offers a secure and efficient connection for power transmission. The surface mount termination method and board mount orientation make installation easy, while the right angle mount orientation allows for flexible positioning. With an operating temperature range of -40 to 105 °C and VDE testing, it guarantees reliable performance even in harsh environments. This connector is RoHS compliant, making it an environmentally friendly choice. Ideal for appliances and other power applications, it's a versatile and essential component for your projects. Upgrade your power connections with this high-quality connector today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-794626-4
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:150
Contact Amperage:5 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Right Angle
Number of Modules:1
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:7.37 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:14
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length:14 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:7.37 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:4-794626-4
SKU:AMP4-794626-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: