4-794633-0
10P MICRO MNL ASSY,VRT,SMT,LF
Enhance your power connectivity with our Micro MATE-N-LOK series, boasting high-temperature nylon housing for durability in various environments. With UL and CSA standards met, rest assured of quality and safety. This board-mount connector features two rows for efficient power transmission, with a surface-mount termination method. Operating at a voltage of 250V AC/DC, it's ideal for power circuit applications. With a pitch of 3mm and contact amperage of 5A, it offers reliable performance. The black housing, along with vertical mount orientation, ensures easy installation. Suitable for wire-to-board connections, it accommodates 20-30 AWG wire sizes. VDE-tested and RoHS compliant, this connector prioritizes both performance and environmental responsibility. With 175 pieces in a tray, it's perfect for various industrial and appliance applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-794633-0 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 175 |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Phosphor Bronze |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 10 |
Wire Size: | .051 - .517 mm², 20 - 30 AWG |
Connector Length: | 19 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 9.24 mm |
Mating Retention: | With |
Termination Post Tail Length: | .135 in, 3.43 mm |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-794633-0 |
SKU: | AMP4-794633-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |