2-1445057-2
MICRO MNL HDR ASSY SINGLE ROW
Enhance your power connectivity with our MICRO MNL HDR ASSY SINGLE ROW, featuring a high-temperature nylon housing in sleek black. Designed for board mount applications, this connector boasts a pitch of 3mm (.118 in) and is UL-certified for quality assurance. With a voltage rating of 250V AC/DC and a contact amperage of 5A, it ensures reliable performance in various power circuit setups. The surface mount termination method, along with the right-angle mount orientation and PCB retention feature, offers easy and secure installation. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for diverse environments. Perfect for power applications, this header connector with two pin contacts is VDE tested and RoHS compliant, guaranteeing safety and environmental responsibility. Elevate your power connector solutions with this efficient and durable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445057-2 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 215 |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Tape |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Hold-Down Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 2 |
Wire Size: | .204 - .517 mm², 20 - 24 AWG |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
Termination Post Tail Length: | .055 in, 1.4 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445057-2 |
SKU: | AMP2-1445057-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |