4-794638-4

14P MICRO MNL ASSY,VRT,SMT,LF

Enhance your power connectivity with our Micro MATE-N-LOK connector, designed for efficient board mounting in a variety of applications. With two rows of 14 gold-plated pin contacts, this connector ensures reliable power transmission at up to 250V AC/DC and 5A. The high-temperature nylon housing in sleek black offers durability and safety, meeting UL 94V-0 flammability standards. Featuring surface mount termination and a 3mm pitch, it's ideal for power circuit applications in appliances and beyond. Its vertical mount orientation and locking tab mating retention guarantee secure and stable connections. With CSA and UL certifications, as well as VDE testing, rest assured of its quality and compliance. RoHS compliant and suitable for wire-to-board systems, this connector is a versatile solution for your power connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-794638-4
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:175
Contact Amperage:5 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:9.24 mm
PCB Retention Type:Hold-Down Post
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:14
Wire Size:.051 - .517 mm², 20 - 30 AWG
Connector Length:28.04 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:6.86 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:4-794638-4
SKU:AMP4-794638-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: