4-794680-6

16P MICRO MNL ASSY,VRT,THRU LF

The Micro MATE-N-LOK Connector is a reliable solution for power applications, featuring high temperature nylon housing and UL 94V-0 flammability standard compliance. With a pitch of 3mm, it offers 16 positions for 20-30 AWG wire termination through soldering, suitable for voltages up to 250V AC/DC and contact amperages of 5A. This board mount connector, with a vertical orientation, is designed for easy installation on PCBs with a thickness of 1.6mm. Its tin-plated contacts ensure efficient power transmission, while the locking tab mating retention system provides secure connections. Operating in temperatures ranging from -40 to 105°C, it meets stringent quality standards including UL and CSA certifications, making it ideal for use in appliances and other electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-794680-6
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:130
Contact Amperage:5 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 300 µin, 2.54 - 7.62 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Boardlock, Retention Bump
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:16
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin, Tin-Lead
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
Termination Post Tail Length:.135 in, 3.43 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:4-794680-6
SKU:AMP4-794680-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: