409775-1
DOUBLE ACTION HAND TOOL ASSY
This double action hand tool assembly offers efficient crimping capabilities for a variety of connectors. Perfect for on-the-go use, it combines the convenience of both battery and manual power options. With a fixed die set integrated into the tool, it ensures precise and consistent crimps every time. Additionally, it is RoHS compliant, guaranteeing environmentally friendly operation. Ideal for professionals in the field, this tool is a must-have for any connector installation or repair task.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 409775-1 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP409775-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) / UL/CSA |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2015 | E-15-002965 - Product Improvement. DAHTs Revised. Remove black grips, added new 2 tone grips. Added color stickers. | Download |