Enhance your electrical connections with our FASTON 250 Receptacle, designed for efficient termination of 18-14 AWG wires. Crafted from high-quality brass with a durable tin plating, it ensures reliable conductivity in a straight orientation. With a compatible tab width of 6.35mm and thickness of .81mm, it accommodates various wire sizes for versatile use. The F-Crimp design guarantees secure attachment, while the open barrel type simplifies installation. Operating flawlessly in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle is a dependable choice for your connectivity needs. Upgrade your terminal connections with this essential component from our Quick Disconnects range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41194
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:16.64 mm, .655 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41194
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.43 mm / .017 in
UL Rating:Listed
CSA Certified:Yes
Wire Insulation Support:Without
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: