41313
SPLICE 800-2500 CMA TPBR
Efficiently splice wires ranging from 800 to 2500 CMA with our high-quality TPBR splice. Designed for durability and optimal conductivity, this open barrel splice ensures secure connections for your electrical projects. With a seamless design and reliable performance, it's a must-have for professionals in various industries. Rest assured, it complies with RoHS standards, making it an eco-friendly choice. Upgrade your splicing game with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 41313 |
Series: | SPLICE |
Wire Size: | 800 - 2500 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP41313 |
Plating Material: | Tin |
Weight per Piece: | .036 g |
Splice Material: | Brass |
Number of Serrations: | 0 |
Terminal and Splice Type: | Splice |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 1.7 mm / .067 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | No |
Support Style: | Non - Insulation Support |
Barrel Style: | Standard |
Operating Temperature Range: | -40 - 110 °C / -40 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |