Enhance your PCB connections with this high-performance BNC jack, designed for seamless integration onto circuit boards. With an impedance of 50 Ω and operating frequency of 4 GHz, it ensures reliable signal transmission in demanding applications. The circular zinc body, featuring a right-angle mount orientation, offers durability and space-saving benefits. Its bayonet mating type and single-port configuration simplify installation. Gold-plated center contacts, made of phosphor bronze, guarantee optimal conductivity. With a wide operating temperature range and robust construction, this connector is ideal for commercial use. RoHS compliance further underscores its quality and environmental responsibility. Elevate your RF coaxial setups with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 414373-1
Series:OEG Miniature Relay PCF
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
Body Material:Zinc
Body Shape:Circular
Number of Positions:1
Mount Orientation:Right Angle
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.109 in, 2.79 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3133
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:30 µin
Detent:With
Dielectric Material:Polymethylpentene
Height Above PC Board:.34 in, 8.64 mm
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Part Aliases:414373-1
Replacement Part:5414373-1
SKU:AMP414373-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: