4150003-1
OCEAN-2.0-APPLICATOR-E-080F100OV
Elevate your application process with the OCEAN-2.0 APPLICATOR-E-080F100OV. Designed for precision and efficiency, this applicator is essential for seamless connector installations. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers versatility for various projects. With a mechanical feed type, it ensures consistent performance. RoHS compliant and crafted with quality in mind, this applicator is a must-have tool for professionals in the industry. Elevate your work with the OCEAN-2.0 APPLICATOR-E-080F100OV.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4150003-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP4150003-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |