4150003-2
OCEAN-2.0-APPLICATOR-E-080F100OVA
Enhance your assembly process with the OCEAN-2.0 APPLICATOR-E-080F100OVA, a high-performance tool designed for precise application. This versatile applicator is equipped with a 30mm (1.12") Stroke Terminator, ensuring accurate and consistent results every time. Operating on pneumatic feed, it offers efficiency and ease of use. Perfect for a wide range of applications, this tool is a must-have for any production environment. Elevate your workflow with the OCEAN-2.0 APPLICATOR-E-080F100OVA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4150003-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP4150003-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |