4150009-1
OCEAN-2.0-APPLICATOR-E-110F170O
Introducing the OCEAN-2.0-APPLICATOR-E-110F170O, a cutting-edge tool designed for precision application tasks. This innovative applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, providing versatility and accuracy in every use. With a mechanical feed type, it ensures consistent and reliable performance, making it the ideal solution for a wide range of applications. Crafted with high-quality materials and designed for efficiency, this applicator is a must-have for any professional toolkit. Rest assured, it complies with RoHS regulations, guaranteeing its environmental sustainability. Upgrade your workflow with the OCEAN-2.0-APPLICATOR-E-110F170O and experience unparalleled precision in every task.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4150009-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP4150009-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |