4150009-2
OCEAN-2.0-APPLICATOR-E-110F170O
Enhance your application process with the OCEAN-2.0 APPLICATOR-E-110F170O, a high-performance tool designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic applicator ensures smooth and accurate feed operations. It is an essential accessory for connectors and tools, offering seamless integration for your workflow. With RoHS compliance, you can trust in its quality and environmental responsibility. Streamline your operations with the OCEAN-2.0 APPLICATOR-E-110F170O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4150009-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP4150009-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |