4150017-1
OCEAN-2.0-APPLICATOR-E-090F140F
Enhance your assembly process with the OCEAN-2.0 APPLICATOR. Designed with precision and efficiency in mind, this tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile use. Its mechanical feed type ensures smooth operation, while its compliance with RoHS regulations guarantees environmentally friendly performance. Perfect for various applications, this applicator is a valuable addition to any workspace in need of reliable and high-quality tools. Upgrade your workflow with the OCEAN-2.0 APPLICATOR today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4150017-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP4150017-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |