4150017-2
OCEAN-2.0-APPLICATOR-E-090F140F
Enhance your application process with the OCEAN-2.0 APPLICATOR-E-090F140F. This high-quality tool features a pneumatic feed system for efficient operation. It comes with two terminator options - a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, giving you versatility in your work. Perfect for connectors and various applications, this applicator is a must-have for any toolkit. With RoHS compliance, you can trust that it meets strict environmental regulations. Upgrade your tool collection with the OCEAN-2.0 APPLICATOR-E-090F140F and experience enhanced precision and efficiency in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4150017-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP4150017-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |