4150019-1
OCEAN-2.0-APPLICATOR-E-070F110F
Introducing the OCEAN-2.0 APPLICATOR, a versatile tool designed for precision application tasks. Engineered with efficiency in mind, this applicator features a 30mm (1.12") Stroke Terminator for accurate control and a 40mm (1.62") Stroke Terminator for added versatility. Its mechanical feed type ensures consistent performance, making it ideal for a variety of connector and tool applications. Crafted with quality and compliance in mind, this applicator is RoHS certified, meeting international standards for environmental responsibility. Enhance your workflow with the OCEAN-2.0 APPLICATOR, a reliable solution for your application needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4150019-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP4150019-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |