4150019-2
OCEAN-2.0-APPLICATOR-E-070F110F
Create precise and efficient applications with the OCEAN-2.0 APPLICATOR-E-070F110F. This high-quality tool features a pneumatic feed system, ensuring seamless operation. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers precise control for a variety of tasks. Perfect for use in the assembly of connectors, this applicator is a must-have tool for professionals in the field. Stay compliant with RoHS regulations while enhancing productivity with this essential piece of equipment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4150019-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP4150019-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |