4150036-2

OCEAN-2.0-APPLICATOR-E-180F

Elevate your application efficiency with the OCEAN-2.0 Applicator E-180F. Designed for precision and ease, this pneumatic tool offers seamless operation for a wide range of connectors. Its 30mm and 40mm stroke terminators ensure accurate and consistent performance, making it a valuable asset for your assembly needs. Stay ahead of the curve with this essential tool in your arsenal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4150036-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP4150036-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: