4150044-2

OCEAN_2.0_APPLICATOR-E-120F120O

Enhance your application process with the OCEAN 2.0 APPLICATOR-E-120F120O. This versatile tool features a pneumatic feed type, ensuring efficient and precise operation. With a choice of 30mm (1.12") or 40mm (1.62") stroke terminators, it offers flexibility for a variety of tasks. Designed for ease of use and reliability, this applicator is a must-have for any professional workspace. Elevate your workflow with the OCEAN 2.0 APPLICATOR-E-120F120O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4150044-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP4150044-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: