41580
Cut Strip - RING TERMINAL 24-20 AWG TPBR
Efficiently terminate your 20-24 AWG wires with precision using our Cut Strip RING TERMINAL. Designed for seamless connectivity, this brass connector features a Ring Tongue for secure attachment, suitable for stud sizes #6 and M3.5. With a barrel type that's open and a straight terminal angle, installation is quick and hassle-free. Meeting RoHS compliance standards, rest assured of its quality and environmental responsibility. The perfect choice for your crimping needs, whether for professional or DIY applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 41580 |
Connector Type: | Ring Tongue |
Contact Material: | Brass |
Stud Size: | #6, M3.5 |
Material: | Brass |
Wire Size: | 20 - 24 AWG, 404 - 1021 CMA, .2 - .6 mm² |
Barrel Type: | Open |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP41580.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |