42168-2

Cut Strip - SPRING SPADE TERMINAL 18-14 AWG TPBR

Enhance your electrical connections with these versatile Spring Spade Terminals. Crafted from durable brass, they ensure reliable conductivity for 18-14 AWG wires. The open barrel design allows for easy installation, while the straight terminal angle offers convenient positioning. With a #8 stud size and compatibility with M4 screws, they're suitable for various applications. RoHS compliant and meticulously engineered, these terminals guarantee both performance and environmental responsibility. Perfect for professionals and DIY enthusiasts alike. Elevate your projects with the Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42168-2
Contact Material:Brass
Overall Length:20.83 mm, .82 in
Stud Size:#8, M4
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP42168-2.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: