42506-2
FASTON 250 SERIES (6.3 MM) TAB TPBR
Easily connect wires with our FASTON 250 Series (6.3mm) TAB TPBR terminals. Designed for efficient termination, these vertical tabs with a straight angle offer secure screw mounting. Perfect for PCB applications, they ensure reliable connectivity while meeting RoHS compliance standards. Upgrade your crimping setup with these high-quality connectors, a must-have for any electrical project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 42506-2 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Vertical |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP42506-2 |
series: | FASTON 250 |
Plating Material: | Tin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 3.3 mm / .13 in |
Stud Diameter: | 3.3 mm / .13 in |
Insertion Force: | Normal |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |