444046-1
HSG ASSY 4POS MULTI
Part Aliases: TE Connectivity AMPS-0-0444046-1,A05315-000
Enhance your automotive connectivity with the HSG ASSY 4POS MULTI Housing Assembly. Designed for female terminals, this component offers reliable signal transmission with its 4-position layout and 3.5mm pitch. Constructed from UL 94-HB rated Polyamide, it ensures durability and safety in operation. Featuring a compact design with a 180° cable exit angle, it's suitable for wire-to-board and wire-to-device applications. With a wide operating temperature range of -30 to 105°C, it's robust enough to withstand harsh automotive environments. The integrated polarization and sealable construction further enhance its performance, making it a dependable choice for your automotive connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 444046-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .138 in, 3.5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 4 |
GPL: | N18 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M103 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .937 in |
Cable Exit Angle: | 180° |
Height: | 12.2 mm, .48 in |
Width: | 1.197 in, 30.4 mm |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | AMPS-0-0444046-1,A05315-000 444046-1 |
SKU: | AMP444046-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |