The essential BLINDSTOPFEN for your automotive needs. This Cavity Blanking Plug, part of the MQS series, ensures efficient sealing and protection in various applications. Crafted in a classic White hue, it seamlessly blends in while providing a crucial function. Compliant with RoHS standards, this plug offers peace of mind in terms of environmental responsibility. Trust in its quality, supplied by Automotive Seals & Cavity Plugs, to deliver optimal performance in your automotive connectors and accessories. A must-have component for any automotive setup, guaranteeing functionality and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 963531-1
Color:White
Series:MQS
Seal Type:Cavity Blanking Plug
Product:Automotive Seals & Cavity Plugs
SKU:AMP963531-1
Material:Silicone
Cavity Diameter:3.6 mm / .142 in
Cable Insulation Diameter:3.9 mm / .154 in
UL Flammability Rating:None
Lubricant Content:Yes
Resistance to Hydrocarbons:Poor
Shore A Hardness:50
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F
Part Alias:1072607258

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/04/2025P-24-027306 - Tool Transfer.This project is for a tool transfer for the SINGLE WIRE SEAL product from the current TE external supplier to TE Greensboro. - No change to form/fit/function.
Download
02/25/2024P-23-025343 - Extend Manufacturing Location. TE Propose to Extend Manufacturing Location to San Salvo, Italy in order to have manufacturing flexibility, enhance quality and improve delivery performance.
Download
11/18/2023P-23-025369 - Document clarification.This is a document clarification for cancellation of PCN# P-23-024116 - "Additional source of manufacturing, adding capacity tools at alternate supplier. Production will continue with current supplier (SIMTEC) and we will approve new tools with another TE supplier (Starlim) with no change on fit form or function and ship point."Download
10/02/2023P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. Download
07/03/2023P-23-024116 - Additional Source Manufacturing. Additional source of manufacturing, adding capacity tools at alternate supplier. Production will continue with current supplier (SIMTEC) and we will approve new tools with another TE supplier (Starlim) with no change on fit form or function and ship point.
Download
01/03/2020P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes.
Download
01/03/2020P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and
processes.
Download
02/12/2018P-17-015183 - Manufacturing Location Change. TE Brazil change import source from EMEA to North America.Download
04/11/2016P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
03/25/2016P-16-012745 - Product Improvement. Current demand in EMEA has San Salvo out of capacity and with new launch product needing a production location, this additional global capacity is needed in order to retain this revenue within TE.Download
02/15/2016P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
12/17/2015P-15-012234 - New, Modified, Or Replacement Tooling.Download
07/31/2015P-14-010681 - Product Improvement.Download