444334-1

FASTON 250 REC 0.3-0.8 MM2 0.40X18.54 BR

Enhance your electrical connections with our FASTON 250 receptacle, designed for optimal performance. Crafted from durable brass with unplated contact plating, it ensures reliable conductivity. The straight orientation and F-Crimp terminal type make installation a breeze, accommodating wire sizes from 18 to 22 AWG. With a compatible tab width of 6.35mm and thickness of .81mm, it's versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 110°C, it's suitable for diverse environments. Trust in its quality as a RoHS-compliant product, perfect for your crimp terminal needs. Elevate your projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 444334-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:17.1 mm, .67 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .13 in, 2.31 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP444334-1
Fully Insulated:No
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):240 V
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:4.1 kgf / 40 Newton
Wire/Cable Type:Discrete Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: