45218
DIE CES ECV-ECN 18-16
Create precise and secure crimps with the DIE CES ECV-ECN 18-16. This essential tool, designed for die assembly, is a must-have for professionals in the field. Suitable for Portable Crimp Tools, it offers versatile functionality with compatibility for battery, electric, and manual power sources. Its removable/interchangeable die set type ensures convenience and efficiency in operations. Engineered for compliance with RoHS standards, this tool guarantees both performance and environmental responsibility. Perfect for a range of applications in the Products, Connectors, Tools, and Crimpers categories. Upgrade your toolkit with the DIE CES ECV-ECN 18-16 and experience seamless crimping capabilities.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 45218 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP45218 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |