45433
HYP8/10 SOLIS 2AWG DIE SET
Easily tackle heavy-duty crimping tasks with the HYP8/10 SOLIS 2AWG Die Set. Designed for use with portable crimp tools, this essential accessory features a durable construction capable of handling even the toughest of materials. With a removable/interchangeable design, it offers versatility and convenience for various applications. Whether you're working on-site or in a workshop, this die set, compatible with battery, hydraulic, and manual tools, ensures efficient and precise crimps every time. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for professionals in the field. Elevate your crimping experience with this must-have tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 45433 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP45433 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |