45439
HYP8/10 SOLIS 2/0AWG DIE SET
Easily handle heavy-duty crimping tasks with the HYP8/10 SOLIS 2/0AWG Die Set. Designed for efficient use with Portable Crimp Tools, this essential accessory ensures precise and secure connections. Compatible with various power sources, including battery, hydraulic, and manual, it offers versatility in any workspace. Featuring a removable/interchangeable design, it allows for seamless switching between different die sets. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for professionals in the field. Upgrade your crimping toolkit with this indispensable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 45439 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP45439 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |