46325-2
HYP8 AMPOWER 4/0AWG 69065 DIE SET
Achieve optimal crimping performance with the HYP8 AMPOWER 4/0AWG 69065 Die Set. Designed for use with Portable Crimp Tools, this essential tool ensures precise and reliable crimps for your connectors. With compatibility for various power sources including Battery, Hydraulic, and Manual, it offers versatility for different working environments. Featuring a Removable/Interchangeable die set type, it allows for easy customization and maintenance. Rest assured of its environmental safety with RoHS compliance, making it a dependable choice for your crimping needs. Elevate your crimping efficiency with this high-quality die set.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 46325-2 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP46325-2 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/20/2024 | PCN-24-202681 - End Of Life LTB 4/20/24 | Download |