47387-7
16-14 PIDG D.A.H.T. ASSY .
Introducing our Double Action Hand Tool, a versatile and efficient solution for all your crimping needs. Perfect for on-the-go use, this portable tool offers both battery and manual power options, ensuring reliable performance wherever you are. With a fixed die set included, you can easily tackle various crimping tasks with precision. Plus, rest assured knowing that this tool is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your crimping game with this must-have tool, now available in our lineup of connectors and accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 47387-7 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP47387-7 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Part Alias: | C18396-000,AMPS-0-0047387-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |