47995
DAHT F CRIMP 22-16
Ensure precise and efficient crimping with our Double Action Hand Tool. Designed for 22-16 gauge wires, this portable crimping tool guarantees secure connections every time. Its fixed die set ensures consistent results, while its battery and manual power options provide versatility in any setting. With ROHS compliance, you can trust in both the quality and environmental responsibility of our crimp tool. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any toolbox.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 47995 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP47995 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/17/2018 | E-16-018322 - Manufacturing / Process Requirements. Handles are being added to improve the appearance and ergonomics of the hand tool product line. | Download |